Part Details for GD4013BD by Goldstar Electron Co Ltd
Overview of GD4013BD by Goldstar Electron Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD4013BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14 | 1000 |
|
$0.1680 / $0.3600 | Buy Now |
Part Details for GD4013BD
GD4013BD CAD Models
GD4013BD Part Data Attributes:
|
GD4013BD
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD4013BD
Goldstar Electron Co Ltd
D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Reach Compliance Code | unknown | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 5 MHz |