Part Details for GD450HFY120C2S by StarPower Europe AG
Overview of GD450HFY120C2S by StarPower Europe AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD450HFY120C2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7046
|
Newark | Igbt Mod, 1.2Kv, 680A, 150Deg C, 2.173Kw, Continuous Collector Current:680A, Collector Emitter Saturation Voltage:2V, Power Dissipation:2.173Kw, Operating Temperature Max:150°C, Igbt Termination:Stud, Transistor Mounting:Panel Rohs Compliant: Yes |Starpower GD450HFY120C2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2986065
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$119.5471 / $130.1414 | Buy Now |
DISTI #
2986065
|
Farnell | IGBT MOD, 1.2KV, 680A, 150DEG C, 2.173KW RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$124.8919 / $142.0680 | Buy Now |
|
New Advantage Corporation | GD450HFY120C2S RoHS: Compliant Min Qty: 1 Package Multiple: 12 | 24 |
|
$143.7000 | Buy Now |