Part Details for GD50 by Altech Corporation
Overview of GD50 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4739
|
Newark | Relay Socket, Dr, For Pcb |Altech GD50 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.7900 | Buy Now |
DISTI #
GD50-ND
|
DigiKey | RELAY SOCKET DR FORPCB RM84RM85R Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4090 | Buy Now |
DISTI #
845-GD50
|
Mouser Electronics | Relay Sockets & Hardware Relay socket, dr, for PCB | 41 |
|
$1.6500 / $2.5700 | Buy Now |
DISTI #
70245622
|
RS | Relay Socket FitsRM84 RM85 For PCB | Altech Corp GD50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 / $2.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | Relay Sockets PC Pin 8A 300VAC Through Hole 2 RoHS: Compliant | 161 Factory Stock |
|
$1.3900 / $2.0900 | Buy Now |
|
Powell Electronics | pcb socket Min Qty: 20 | 37 |
|
$1.7700 | Buy Now |
|
Master Electronics | Relay Sockets PC Pin 8A 300VAC Through Hole 2 RoHS: Compliant | 161 Factory Stock |
|
$1.3900 / $2.0900 | Buy Now |
DISTI #
10115015
|
TestEquity LLC | Altech GD50 Relay socket, dr, for PCB RM84/RM85/RM87, 8A, 300VAC | 0 |
|
$2.0300 | Buy Now |
Part Details for GD50
GD50 CAD Models
GD50 Part Data Attributes
|
GD50
Altech Corporation
Buy Now
|
Compare Parts:
GD50
Altech Corporation
|
Samacsys Manufacturer | Altech |