Part Details for GD74LS646 by LG Semicon Co Ltd
Overview of GD74LS646 by LG Semicon Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for GD74LS646
GD74LS646 CAD Models
GD74LS646 Part Data Attributes
|
GD74LS646
LG Semicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS646
LG Semicon Co Ltd
Registered Bus Transceiver, 1-Func, 8-Bit, True Output, TTL, PDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LG SEMICON CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 50 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |