Part Details for GD74LS646J by Goldstar Electron Co Ltd
Overview of GD74LS646J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74LS646J
GD74LS646J CAD Models
GD74LS646J Part Data Attributes
|
GD74LS646J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS646J
Goldstar Electron Co Ltd
Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA | |
Family | LS | |
JESD-30 Code | R-CDIP-T24 | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 165 mA | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74LS646J
This table gives cross-reference parts and alternative options found for GD74LS646J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS646J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS646NTP1 | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,DIP,24PIN,PLASTIC | Texas Instruments | GD74LS646J vs SN74LS646NTP1 |
SN74LS646JT | LS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | GD74LS646J vs SN74LS646JT |
SN74LS646NTP3 | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,DIP,24PIN,PLASTIC | Texas Instruments | GD74LS646J vs SN74LS646NTP3 |
SN54LS646JT | LS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | GD74LS646J vs SN54LS646JT |
SN74LS646NTP3 | Registered Bus Transceiver, | Rochester Electronics LLC | GD74LS646J vs SN74LS646NTP3 |
SN74LS646JS | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, | Monolithic Memories (RETIRED) | GD74LS646J vs SN74LS646JS |
SN74LS646NS | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, | Monolithic Memories (RETIRED) | GD74LS646J vs SN74LS646NS |
SN54LS646JS | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP24, | Monolithic Memories (RETIRED) | GD74LS646J vs SN54LS646JS |
SN74LS646NT1 | IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,DIP,24PIN,PLASTIC | Texas Instruments | GD74LS646J vs SN74LS646NT1 |
SN74LS646NT | Octal bus transceivers and registers 24-PDIP 0 to 70 | Texas Instruments | GD74LS646J vs SN74LS646NT |