Part Details for GD75189A by Goldstar Electron Co Ltd
Overview of GD75189A by Goldstar Electron Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD75189A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Plastic, DIP | 540 |
|
$0.2100 / $0.4500 | Buy Now |
Part Details for GD75189A
GD75189A CAD Models
GD75189A Part Data Attributes
|
GD75189A
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD75189A
Goldstar Electron Co Ltd
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Reach Compliance Code | unknown | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-PDIP-T14 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 4 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD75189A
This table gives cross-reference parts and alternative options found for GD75189A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD75189A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD75189A | Line Driver/Receiver, BIPolar, PDIP14, | LG Semicon Co Ltd | GD75189A vs GD75189A |
GD75189AJ | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP14, | Goldstar Electron Co Ltd | GD75189A vs GD75189AJ |
GD75189J | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP14, | Goldstar Electron Co Ltd | GD75189A vs GD75189J |
GD75189AJ | Line Driver/Receiver, BIPolar, CDIP14, | SK Hynix Inc | GD75189A vs GD75189AJ |