Part Details for GD82559C by Intel Corporation
Overview of GD82559C by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for GD82559C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 428 |
|
$25.6140 / $34.1520 | Buy Now | |
|
ComSIT USA | LAN Controller, CMOS, PBGA196 RoHS: Not Compliant | Europe - 160 |
|
RFQ | |
|
New Advantage Corporation | PCI ETHERNET CONTROL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 90 |
|
$2.0000 | Buy Now |
Part Details for GD82559C
GD82559C CAD Models
GD82559C Part Data Attributes:
|
GD82559C
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GD82559C
Intel Corporation
LAN Controller, CMOS, PBGA196
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B196 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |