Datasheets
GDH04STR04 by:

SLIDE DIP SWITCH-4SWITCHES, 4PST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT

Part Details for GDH04STR04 by TE's AMP

Overview of GDH04STR04 by TE's AMP

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for GDH04STR04

GDH04STR04 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GDH04STR04 Part Data Attributes

GDH04STR04 TE's AMP
Buy Now Datasheet
Compare Parts:
GDH04STR04 TE's AMP SLIDE DIP SWITCH-4SWITCHES, 4PST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT
Part Life Cycle Code Transferred
Ihs Manufacturer TYCO ELECTRONICS AMP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.65
Body Breadth 6.2 mm
Body Height 2.31 mm
Body Length or Diameter 6.2 mm
Contact Current(DC)-Max 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC
Contact Voltage(DC)-Max 24 V
Electrical Life 1000 Cycle(s)
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Switch Sections 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Packing Method TAPE AND REEL
Sealing TAPE SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function 4PST
Switch Type SLIDE DIP SWITCH
Terminal Finish GOLD
Termination Type SOLDER

GDH04STR04 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GDH04STR04 by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GDH04STR04 by TE's AMP

  • Please alert me when GDH04STR04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GDH04STR04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GDH04STR04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GDH04STR04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GDH04STR04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GDH04STR04 by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: