Part Details for GDH10S by TE Connectivity
Overview of GDH10S by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDH10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2292
|
Newark | Te Connectivity/Alcoswitch |Alcoswitch Te Connectivity GDH10S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $5.7300 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 10 Recessed Rocker Gull Wing 1.27mm SMD |
35 In Stock |
|
$5.1700 / $18.7900 | Buy Now |
|
Bristol Electronics | 481 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,SURFACE MOUNT-STRAIGHT | 1447 |
|
$2.9295 / $8.3700 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,SURFACE MOUNT-STRAIGHT | 4 |
|
$3.2800 / $4.9200 | Buy Now |
|
NexGen Digital | 9 |
|
RFQ | ||
DISTI #
TE Connectivity GDH10S
|
PEI Genesis | Slide Dip Switch | 30 |
|
Buy Now | |
|
Master Electronics | Switch DIP ON OFF SPST 10 Recessed Rocker Gull Wing 1.27mm SMD |
35 In Stock |
|
$5.1700 / $18.7900 | Buy Now |
Part Details for GDH10S
GDH10S CAD Models
GDH10S Part Data Attributes
|
GDH10S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GDH10S
TE Connectivity
SLIDE DIP SWITCH-
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 8 Weeks | |
Switch Type | SLIDE DIP SWITCH |