There are no models available for this part yet.
Overview of GDP253S480V by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GDP253S480V by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45Y3743
|
Newark | Contactor, 3Pst-No, 480Vac, Panel, Load Current Inductive:25A, Relay Mounting:Panel Mount, Operating Voltage:600V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:-, Switching Current Ac1:25A Rohs Compliant: Yes |Carlo Gavazzi GDP253S480V RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.0000 | Buy Now | |
DISTI #
225-GDP253S480V
|
Mouser Electronics | Industrial Relays 3P DPC SCREW TERM 25A 480VAC | 0 |
|
$34.9600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.8400 / $38.1300 | Buy Now |