Part Details for GDP321SS120V by Carlo Gavazzi Holding AG
Overview of GDP321SS120V by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDP321SS120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3754
|
Newark | Contactor, Spst-No, 120Vac, Panel, Load Current Inductive:32A, Relay Mounting:Panel Mount, Operating Voltage:277V, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:32A Rohs Compliant: Yes |Carlo Gavazzi GDP321SS120V RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0500 / $18.7000 | Buy Now |
DISTI #
1864-1835-ND
|
DigiKey | 1P+S DPC SCRW TERM 32A 120VAC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4 In Stock |
|
$17.4000 / $20.0000 | Buy Now |
DISTI #
225-GDP321SS120V
|
Mouser Electronics | Industrial Relays 1P+S DPC SCRW TERM 32A 120VAC RoHS: Compliant | 0 |
|
$16.5300 / $19.0000 | Order Now |
DISTI #
70407691
|
RS | Contactor, DPC, 1 Pole w/Shunt, Screw Terminals, 32A, 120VAC Coil | Carlo Gavazzi Inc. GDP321SS120V RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2300 / $19.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0000 / $17.7300 | Buy Now |