There are no models available for this part yet.
Overview of GDP321SS24V by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GDP321SS24V by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45Y3756
|
Newark | Contactor, Spst-No, 24Vac, Panel, Load Current Inductive:32A, Relay Mounting:Panel Mount, Operating Voltage:277V, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:32A Rohs Compliant: Yes |Carlo Gavazzi GDP321SS24V RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0500 / $18.7000 | Buy Now | |
DISTI #
1864-1836-ND
|
DigiKey | 1P+S DPC SCRW TERM 32A 24VAC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
42 In Stock |
|
$17.4000 / $20.0000 | Buy Now | |
DISTI #
225-GDP321SS24V
|
Mouser Electronics | Industrial Relays 1P+S DPC SCRW TERM 32A 24VAC RoHS: Compliant | 0 |
|
$16.5300 / $19.0000 | Order Now | |
DISTI #
70407685
|
RS | Contactor, DPC, 1 Pole w/Shunt, Screw Terminals, 32A, 24VAC Coil | Carlo Gavazzi Inc. GDP321SS24V RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2300 / $19.1900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0000 / $17.7300 | Buy Now |