Part Details for GDP324S220V by Carlo Gavazzi Holding AG
Overview of GDP324S220V by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDP324S220V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5956
|
Newark | 4P Dpc Screw Term 32A 220Vac |Carlo Gavazzi GDP324S220V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.0000 | Buy Now |
DISTI #
225-GDP324S220V
|
Mouser Electronics | Industrial Relays 4P DPC SCREW TERM 32A 220VAC | 0 |
|
$73.7200 / $77.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.5800 / $82.2800 | Buy Now |