There are no models available for this part yet.
Overview of GDP401L480V01 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GDP401L480V01 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45Y3862
|
Newark | Contactor, Spst-No, 480Vac, Panel, Load Current Inductive:40A, Relay Mounting:Panel Mount, Operating Voltage:277V, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:40A Rohs Compliant: Yes |Carlo Gavazzi GDP401L480V01 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0000 | Buy Now | |
DISTI #
225-GDP401L480V01
|
Mouser Electronics | Industrial Relays 1P DPC LUG TRM 40A 480V NC AUX | 0 |
|
$17.7600 / $18.2400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7000 / $18.6400 | Buy Now |