Part Details for GDP401SS220V by Carlo Gavazzi Holding AG
Overview of GDP401SS220V by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDP401SS220V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3869
|
Newark | Contactor, Spst-No, 220Vac, Panel, Load Current Inductive:40A, Relay Mounting:Panel Mount, Operating Voltage:277V, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:40A Rohs Compliant: Yes |Carlo Gavazzi GDP401SS220V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0000 | Buy Now |
DISTI #
225-GDP401SS220V
|
Mouser Electronics | Industrial Relays 1P+S DPC SCRW TERM 40A 220VAC | 0 |
|
$17.0200 / $17.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9600 / $17.7000 | Buy Now |