Part Details for GDP903L480V by Carlo Gavazzi Holding AG
Overview of GDP903L480V by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDP903L480V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3917
|
Newark | Contactor, 3Pst-No, 480Vac, Panel, Load Current Inductive:90A, Relay Mounting:Panel Mount, Operating Voltage:600V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:60Hp, Switching Current Ac1:90A Rohs Compliant: Yes |Carlo Gavazzi GDP903L480V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$224.0000 | Buy Now |
DISTI #
225-GDP903L480V
|
Mouser Electronics | Industrial Relays 3P DPC LUG TERM 90A 480VAC | 0 |
|
$179.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$148.2500 / $172.2600 | Buy Now |