Part Details for GDS-2202E by GW Instek
Overview of GDS-2202E by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2202-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 7A 400Mohm To-220Fm |
Price & Stock for GDS-2202E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8845
|
Newark | Oscilloscope, 200Mhz, 2-Ch, 1Gsps, Product Range:Gds-2000E Series, Scope Channels:2 Channel, Bandwidth:200Mhz, Sampling Rate:1Gsps, Display Memory Depth:10 Mpts, Calculated Rise Time:1.75Ns, Scope Display Type:Tft Lcd Color Rohs Compliant: Yes |Gw Instek GDS-2202E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,365.0000 | Buy Now |
DISTI #
GDS-2202E
|
TME | Oscilloscope: digital, DSO, Ch: 2, 200MHz, 1Gsps, 10Mpts, LCD TFT 8" Min Qty: 1 | 0 |
|
$1,407.6200 | RFQ |