-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gas Discharge Tube Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-GDT212E-60-A-BX-ND
|
DigiKey | GDT 12MM 600V LEAD LESS Min Qty: 1 Lead time: 13 Weeks Container: Box |
1400 In Stock |
|
$2.8692 / $6.0500 | Buy Now |
DISTI #
GDT212E-60-A-BX
|
Avnet Americas | High Energy GDT 12mm 600V, Lead Less - Boxed Product (Development Kits) (Alt: GDT212E-60-A-BX) Min Qty: 1200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Box | 0 |
|
$2.5825 / $2.9337 | Buy Now |
DISTI #
652-GDT212E-60-A-BX
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors High Energy GDT 12mm 600V, Lead Less RoHS: Compliant | 1400 |
|
$2.6000 / $6.0400 | Buy Now |
|
Onlinecomponents.com | High Energy Gas Discharge Tube - 12mm - 600V - Lead Less RoHS: Compliant | 0 |
|
$2.5600 / $5.3700 | Buy Now |
DISTI #
GDT212E-60-A-BX
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors High Energy GDT 12mm 600V, Lead Less RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 10 Container: Box | Americas - 0 |
|
$2.5200 / $2.5700 | Buy Now |
DISTI #
GDT212E-60-A-BX
|
Avnet Americas | High Energy GDT 12mm 600V, Lead Less - Boxed Product (Development Kits) (Alt: GDT212E-60-A-BX) Min Qty: 1200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Box | 0 |
|
$2.5825 / $2.9337 | Buy Now |
DISTI #
GDT212E-60-A-BX
|
Avnet Americas | High Energy GDT 12mm 600V, Lead Less - Boxed Product (Development Kits) (Alt: GDT212E-60-A-BX) Min Qty: 1200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Box | 0 |
|
$2.5825 / $2.9337 | Buy Now |
|
Master Electronics | High Energy Gas Discharge Tube - 12mm - 600V - Lead Less RoHS: Compliant | 0 |
|
$2.5600 / $5.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GDT212E-60-A-BX
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
GDT212E-60-A-BX
Bourns Inc
Gas Discharge Tube Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |