-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gas Discharge Tube Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4680IY | Analog Devices | Dual 30A, Single 60A µM Reg | |
LTM4680IY#PBF | Analog Devices | Dual 30A, Single 60A µM Reg | |
LTM4680EY#PBF | Analog Devices | Dual 30A, Single 60A µM Reg |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6494
|
Newark | Gas Discharge Tube, 600V, 40Ka Rohs Compliant: Yes |Bourns GDT216E-60-A-BX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 480 |
|
$5.1300 / $8.0500 | Buy Now |
DISTI #
118-GDT216E-60-A-BX-ND
|
DigiKey | GDT 600V 20KA 2 POLE Min Qty: 1 Lead time: 14 Weeks Container: Box |
660 In Stock |
|
$3.3733 / $7.1100 | Buy Now |
DISTI #
GDT216E-60-A-BX
|
Avnet Americas | High Energy GDT 16mm 600V, Lead Less - Boxed Product (Development Kits) (Alt: GDT216E-60-A-BX) Min Qty: 600 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$3.0362 / $3.4492 | Buy Now |
DISTI #
652-GDT216E-60-A-BX
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors High Energy GDT 16mm 600V, Lead Less RoHS: Compliant | 600 |
|
$3.0600 / $7.1000 | Buy Now |
|
Onlinecomponents.com | High Energy Gas Discharge Tube - 16mm - 600V - Lead Less RoHS: Compliant | 0 |
|
$3.0200 / $6.3200 | Buy Now |
DISTI #
GDT216E-60-A-BX
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors High Energy GDT 16mm 600V, Lead Less RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 700 In Stock |
|
$2.9600 / $6.5500 | Buy Now |
DISTI #
C1S134602457990
|
Chip1Stop | Gas Discharge Tubes RoHS: Compliant pbFree: Yes | 660 |
|
$3.6300 / $4.6000 | Buy Now |
DISTI #
C1S134602363071
|
Chip1Stop | High Energy GDT 16mm 600V, Lead Less RoHS: Compliant pbFree: Yes Container: Bulk | 600 |
|
$2.8700 / $2.9100 | Buy Now |
|
Master Electronics | High Energy Gas Discharge Tube - 16mm - 600V - Lead Less RoHS: Compliant | 0 |
|
$3.0200 / $6.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GDT216E-60-A-BX
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
GDT216E-60-A-BX
Bourns Inc
Gas Discharge Tube Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |