-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-GDT25-42-S1-BK-ND
|
DigiKey | GDT 420V 5MM Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4833 | Buy Now |
DISTI #
GDT25-42-S1-BK
|
Avnet Americas | Next-Generation GDT 5mm 420V, Bulk packaging - Bulk (Alt: GDT25-42-S1-BK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4125 / $0.4686 | Buy Now |
DISTI #
652-GDT25-42-S1-BK
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Next-Generation GDT 5mm 420V,Bulk RoHS: Compliant | 0 |
|
$0.4900 / $1.0600 | Order Now |
DISTI #
74661931
|
RS | Next-Generation GDT 5mm 420V, Bulk packaging | Bourns GDT25-42-S1-BK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4263 / $0.6498 | Buy Now |
DISTI #
GDT25-42-S1-BK
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Next-Generation GDT 5mm 420V,Bulk RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4690 | Buy Now |
DISTI #
GDT25-42-S1-BK
|
Avnet Americas | Next-Generation GDT 5mm 420V, Bulk packaging - Bulk (Alt: GDT25-42-S1-BK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4125 / $0.4686 | Buy Now |
DISTI #
4219997
|
Farnell | GAS DISCHARGE TUBE, 420V, 7KA RoHS: Compliant Min Qty: 1000 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$0.9706 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4263 / $0.6498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy