-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4352
|
Newark | Gas Discharge Tube, 2Kv, 5Ka, Product Range:Gdt28H Series, Dc Breakover Voltage:2Kv, Gdt Case Style:Axial Leaded, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:2.75Kv Rohs Compliant: Yes |Bourns GDT28H-200-B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8910 / $1.1500 | Buy Now |
DISTI #
118-GDT28H-200-B-ND
|
DigiKey | GDT 2000V 5KA 2 POLE TH Min Qty: 500 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0504 | Buy Now |
DISTI #
GDT28H-200-B
|
Avnet Americas | NextGen HV GDT 8 mm 2000 V - Bulk (Alt: GDT28H-200-B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8125 / $0.9230 | Buy Now |
DISTI #
652-GDT28H-200-B
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors NextGen HV GDT 8 mm 2000 V RoHS: Compliant | 0 |
|
$0.9510 / $2.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8400 / $1.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8400 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy