Part Details for GDT28H-300-A by Bourns Inc
Overview of GDT28H-300-A by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDT28H-300-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4363
|
Newark | Gas Discharge Tube, 3Kv, 5Ka, Product Range:Gdt28H Series, Dc Breakover Voltage:3Kv, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:4.2Kv Rohs Compliant: Yes |Bourns GDT28H-300-A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8910 / $0.9950 | Buy Now |
DISTI #
118-GDT28H-300-A-ND
|
DigiKey | GDT HV SMD 3000 V Min Qty: 1000 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9355 | Buy Now |
DISTI #
GDT28H-300-A
|
Avnet Americas | NextGen HV GDT 8 mm 3000 V - Bulk (Alt: GDT28H-300-A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8125 / $0.9230 | Buy Now |
DISTI #
652-GDT28H-300-A
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors NextGen HV GDT 8 mm 3000 V RoHS: Compliant | 0 |
|
$0.9510 / $1.0100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.8920 / $1.3000 | Buy Now | |
|
Master Electronics | 0 |
|
$0.8920 / $1.3000 | Buy Now |