-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gas Discharge Tube Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9599
|
Newark | Gdt, 250V, 14Ka, 3 Terminal Smd Rohs Compliant: Yes |Bourns GDT35-25-S1-RP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.1500 / $1.9100 | Buy Now |
DISTI #
118-GDT35-25-S1-RPCT-ND
|
DigiKey | GDT NEXT GEN 5MM SMD 14KA 250V Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
940 In Stock |
|
$0.7322 / $1.8500 | Buy Now |
DISTI #
GDT35-25-S1-RP
|
Avnet Americas | 3-Electrode Gas Discharge Tube 0.7pF 20kA 250V 3-Pin SMD Reel - Tape and Reel (Alt: GDT35-25-S1-RP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7250 / $0.8236 | Buy Now |
DISTI #
652-GDT35-25-S1-RP
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Next-Generation GDT 5mm 250V RoHS: Compliant | 1990 |
|
$0.7320 / $1.7600 | Buy Now |
DISTI #
V72:2272_27063777
|
Arrow Electronics | Gas Discharge Tubes 250VDC 14kADC 10AAC 0.7pF Solder Pad SMD Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1437 Container: Cut Strips | Americas - 1000 |
|
$0.5629 / $0.6421 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7070 / $0.8290 | Buy Now | |
DISTI #
65027467
|
Verical | Gas Discharge Tubes 250VDC 14kADC 10AAC 0.7pF Solder Pad SMD Min Qty: 8 Package Multiple: 1 Date Code: 1437 | Americas - 1000 |
|
$0.5629 / $0.6421 | Buy Now |
DISTI #
GDT35-25-S1-RP
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Next-Generation GDT 5mm 250V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7200 / $0.8300 | Buy Now |
DISTI #
GDT35-25-S1-RP
|
Avnet Americas | 3-Electrode Gas Discharge Tube 0.7pF 20kA 250V 3-Pin SMD Reel - Tape and Reel (Alt: GDT35-25-S1-RP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7250 / $0.8236 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 990 |
|
$1.1875 / $1.9590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GDT35-25-S1-RP
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
GDT35-25-S1-RP
Bourns Inc
Gas Discharge Tube Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | 30 |