There are no models available for this part yet.
Overview of GE-1571 by Amphenol Advanced Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1571EGN-5#TRPBF | Analog Devices | Const-C/Const-V Bat Chr w/ Pre | |
ADSP-21571KSWZ-5 | Analog Devices | 500 MHz 2x SHARC, LQFP Package | |
ADSP-21571BSWZ-4 | Analog Devices | 2x SHARC, LQFP Package, 450 MH |
Price & Stock for GE-1571 by Amphenol Advanced Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ4332
|
Newark | Fast Time Response Stainless Steel Sensor /Bulk |Amphenol Advanced Sensors GE-1571 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6300 / $31.0900 | Buy Now | |
DISTI #
45-GE-1571-ND
|
DigiKey | FAST TIME RESPONSE STAINLESS STE Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.6578 | Buy Now | |
DISTI #
71287328
|
RS | Sensor, Fast Time Response Stainless Steel Sensor | Amphenol Advanced Sensors GE-1571 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0200 / $31.9700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$33.1500 | Buy Now | ||
DISTI #
AASGE-1571
|
Heilind Electronics | FAST TIME RESPONSE STAINLESS S TEEL SENSOR | Americas - 0 in Stock |
|
$33.9046 / $36.2469 | Buy Now |