Part Details for GE-2098 by Amphenol Corporation
Overview of GE-2098 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE-2098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GE-2098
|
Avnet Americas | Pressure and Temperature Combination Sensor 20kPa to 204kPa Absolute 5V 7mA - Bulk (Alt: GE-2098) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7399 / $59.6835 | Buy Now |
DISTI #
26AK5504
|
Avnet Americas | Pressure and Temperature Combination Sensor 20kPa to 204kPa Absolute 5V 7mA - Bulk (Alt: 26AK5504) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 370 Partner Stock |
|
$58.7300 / $74.3900 | Buy Now |
DISTI #
527-GE-2098
|
Mouser Electronics | Multiple Function Sensor Modules PRES & TEMP COMBINATION SENSOR RoHS: Compliant | 269 |
|
$54.0600 / $69.9000 | Buy Now |
DISTI #
GE2098
|
TTI | Multiple Function Sensor Modules PRES & TEMP COMBINATION SENSOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$53.5200 / $69.2000 | Buy Now |
DISTI #
GE-2098
|
Avnet Americas | Pressure and Temperature Combination Sensor 20kPa to 204kPa Absolute 5V 7mA - Bulk (Alt: GE-2098) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7399 / $59.6835 | Buy Now |
DISTI #
26AK5504
|
Avnet Americas | Pressure and Temperature Combination Sensor 20kPa to 204kPa Absolute 5V 7mA - Bulk (Alt: 26AK5504) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 370 Partner Stock |
|
$58.7300 / $74.3900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 34 |
|
$64.6000 / $69.2100 | Buy Now |