Part Details for GE-2159 by Amphenol Thermometrics
Overview of GE-2159 by Amphenol Thermometrics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE-2159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-GE-2159-ND
|
DigiKey | FLUID TEMPERATURE SENSOR IEC 600 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
14 In Stock |
|
$9.3185 / $16.2700 | Buy Now |
|
Onlinecomponents.com | Bulk Chassis Mount Active RoHS Compliant (Sensor Type) Temperature Sensor ±0.34C RoHS: Compliant |
68 In Stock |
|
$5.6800 / $12.7800 | Buy Now |
|
Master Electronics | Bulk Chassis Mount Active RoHS Compliant (Sensor Type) Temperature Sensor ±0.34C RoHS: Compliant |
68 In Stock |
|
$5.6800 / $12.7800 | Buy Now |