Part Details for GE10-UK (ALTERNATE: GE10UK) by INA Bearings
Overview of GE10-UK (ALTERNATE: GE10UK) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE10-UK (ALTERNATE: GE10UK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72336243
|
RS | Spherical Plain Bearing, maintenance-free, 10mm ID, 19mm OD, 9mm WIDTH | INA Bearings (Schaeffler) GE10-UK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$39.8900 / $43.6200 | Buy Now |