Part Details for GE12I09-P1J by Mean Well
Overview of GE12I09-P1J by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE12I09-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4978
|
Newark | Adapter, Ac-Dc, 9V, 1.33A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:12W, Output Voltage - Output 1:9V, Output Current - Output 1:1.33A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well GE12I09-P1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$9.2300 | Buy Now |
DISTI #
1866-1773-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 12W Min Qty: 1 Lead time: 12 Weeks Container: Box |
67 In Stock |
|
$12.4000 | Buy Now |
DISTI #
GE12I09-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 9V 1.33A 12W - Boxed Product (Development Kits) (Alt: GE12I09-P1J) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 12 Watts: 9VDC @ 1.33A - Lvl VI ++ ORDER AC BLADES ++ RoHS: Compliant |
214 In Stock 4 Factory Stock |
|
$11.1000 / $13.4800 | Buy Now |
DISTI #
GE12I09-P1J
|
TME | Power supply: switching, mains,plug, 9VDC, 1.33A, 12W, Out: 5,5/2,1 Min Qty: 1 | 250 |
|
$10.1000 / $11.4000 | Buy Now |
DISTI #
000000000003770144
|
Sager | Wall Mount AC Adapters 12W 9V 1.33A Min Qty: 1 | 25 |
|
$10.0800 / $11.4000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 12 Watts: 9VDC @ 1.33A - Lvl VI ++ ORDER AC BLADES ++ RoHS: Compliant |
214 In Stock 4 Factory Stock |
|
$11.1000 / $13.4800 | Buy Now |
Part Details for GE12I09-P1J
GE12I09-P1J CAD Models
GE12I09-P1J Part Data Attributes
|
GE12I09-P1J
Mean Well
Buy Now
|
Compare Parts:
GE12I09-P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |