Part Details for GE150A1551F01 by SL Power Electronics
Overview of GE150A1551F01 by SL Power Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE150A1551F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-GE150A1551F01-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 145W Min Qty: 1 Lead time: 18 Weeks Container: Box |
92 In Stock |
|
$69.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
39 Partner Stock |
|
$90.6200 / $192.6900 | Buy Now |
DISTI #
65696801
|
Verical | AC-DC External Power Adapter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$75.9400 / $80.4000 | Buy Now |
DISTI #
000000000006180149
|
Sager | Desktop AC Adapters 145W 15V 9.67A Med 6 pin Min Qty: 1 | 0 |
|
$91.6900 / $109.7700 | Buy Now |
DISTI #
C1S717700047890
|
Chip1Stop | External Plug-In Adapters | 39 |
|
$85.6000 / $96.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
39 Partner Stock |
|
$90.6200 / $192.6900 | Buy Now |
Part Details for GE150A1551F01
GE150A1551F01 CAD Models
GE150A1551F01 Part Data Attributes
|
GE150A1551F01
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GE150A1551F01
SL Power Electronics
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |