Part Details for GE412HIYJ44JB by AMD
Overview of GE412HIYJ44JB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE412HIYJ44JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | AMD Steppe Eagle GX-412HC, 1.2GHz 4C 7.0W Min Qty: 1 | 0 |
|
$71.0000 | Buy Now |
Part Details for GE412HIYJ44JB
GE412HIYJ44JB CAD Models
GE412HIYJ44JB Part Data Attributes:
|
GE412HIYJ44JB
AMD
Buy Now
Datasheet
|
Compare Parts:
GE412HIYJ44JB
AMD
Microprocessor Circuit, CMOS, PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |