Part Details for GE52-C by Panduit Corp
Overview of GE52-C by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GE52-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F1898
|
Newark | Grommet Strip, Ms21266, Natural, Nylon, 1.3Mm Panel Thickness, 324Mm L, Pk100, Grommet Type:Strip, Cable Diameter Min:-, Cable Diameter Max:-, Grommet Material:Nylon 6.6 (Polyamide 6.6), Mounting Hole Dia:-, Panel Thickness Max:1.3Mmrohs Compliant: Yes |Panduit GE52-C (Alternate Part Number: 07498360130 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$116.2400 / $130.7700 | Buy Now |
DISTI #
298-10414-ND
|
DigiKey | GROMMET EDGE SLOT NATURAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9325 In Stock |
|
$1.0301 / $1.3200 | Buy Now |
DISTI #
GE52-C
|
Avnet Americas | Cable Accessories Grommet Edging Nylon 6.6 Natural - Bag (Alt: GE52-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$89.4700 | Buy Now |
DISTI #
644-GE52-C
|
Mouser Electronics | Grommets & Bushings Grommet Edging Slot Strip NYL Natural RoHS: Compliant | 138 |
|
$1.2700 / $1.5400 | Buy Now |
DISTI #
70327019
|
RS | Mil-Std Grommet edging strip, .052"thick, nylon 6.6, natural. | Panduit GE52-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$1.4500 / $1.5600 | Buy Now |
|
Bisco Industries | 46 |
|
Buy Now | ||
DISTI #
PANGE52-C
|
Heilind Electronics | Grommet Edging, Slot Strip, Nylon, Natur | Americas - 0 in Stock |
|
$1.1949 / $1.5294 | Buy Now |
|
Onlinecomponents.com | Military standard grommet edging strip, .052" thickness, nylon 6.6, natural. RoHS: Compliant |
600 In Stock |
|
$1.2800 / $1.3800 | Buy Now |
DISTI #
000000000000047007
|
Sager | Grommets & Bushings Grommet Edging Slot Strip NYL Natural Min Qty: 100 | 0 |
|
$0.9326 / $1.1800 | Buy Now |
DISTI #
PANGE52-C
|
DB Roberts | Grommet Edging, Slot Strip, Nylon, Natur | 16 |
|
$1.2770 | Buy Now |