There are no models available for this part yet.
Overview of GE80254B1-000U-AE9 by SUNON USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for GE80254B1-000U-AE9 by SUNON USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GE80254B1-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 48V 0.114A 5.48W 4800RPM 60 CFM 47.5dBA Flange Mount - Bulk (Alt: GE80254B1-000U-AE9) Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
GE80254B1-000U-AE9
|
Avnet Americas | DC Fan Ball Bearing 48V 114mA 5.48W 4800RPM 60CFM 47.5dBA Panel Mount - Bulk (Alt: GE80254B1-000U-AE9) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
71326813
|
RS | Fan, DC,48V,60CFM,114A,5.48W,4800RPM,47.5dBA,2BALL,80X80X25mm, AutoRestart, IP68 | Sunon Fans GE80254B1-000U-AE9 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$51.7300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.5900 / $58.1100 | Buy Now | ||
DISTI #
000000000005396980
|
Sager | DC Fans Axial Fan, 80x80x25mm, 48VDC, 60CFM, 0.41H2O, Ball, Wire, Auto Restart, IP68 | 0 |
|
Buy Now |