There are no models available for this part yet.
Overview of GE80254B3-000U-AC9 by SUNON USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for GE80254B3-000U-AC9 by SUNON USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GE80254B3-000U-AC9
|
Avnet Americas | DC Fan Ball Bearing 48V 0.075A 3.6W 4200RPM 53 CFM 44.5dBA Flange Mount - Bulk (Alt: GE80254B3-000U-AC9) Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
GE80254B3-000U-AC9
|
Avnet Americas | DC Fan Ball Bearing 48V 75mA 3.6W 4200RPM 53CFM 44.5dBA Panel Mount - Bulk (Alt: GE80254B3-000U-AC9) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
71326816
|
RS | Fan, DC,48V,53CFM,75A,3.6W,4200RPM,44.5dBA,2BALL,80X80X25mm, AutoRestart, IP56 | Sunon Fans GE80254B3-000U-AC9 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$38.8100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.3800 / $43.8400 | Buy Now | ||
DISTI #
000000000005396983
|
Sager | DC Fans Axial Fan, 80x80x25mm, 48VDC, 53CFM, 0.3H2O, Ball, Wire, Auto Restart, IP56 | 0 |
|
Buy Now |