Part Details for GECA20-5G by SL Power Electronics
Overview of GECA20-5G by SL Power Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for GECA20-5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5.1V 4A 20W 6-Pin RoHS: Compliant |
117 In Stock |
|
$19.0700 / $42.0400 | Buy Now |
DISTI #
80598112
|
Verical | AC/DC Power Supply Single-OUT 5.1V 4A 20W 6-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 15 |
|
$20.5400 | Buy Now |
DISTI #
000000000002582147
|
Sager | Switching Power Supplies 20W 5.1V 4A 3.5x2 Power Supply Min Qty: 1 | 104 |
|
$21.9700 / $25.9400 | Buy Now |
DISTI #
C1S717700005797
|
Chip1Stop | AC/DC Power Supply Single-OUT 5.1V 4A 20W 6-Pin RoHS: Compliant | 15 |
|
$27.7000 / $27.9000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 5.1V 4A 20W 6-Pin RoHS: Compliant |
117 In Stock |
|
$19.0700 / $42.0400 | Buy Now |
Part Details for GECA20-5G
GECA20-5G CAD Models
GECA20-5G Part Data Attributes
|
GECA20-5G
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GECA20-5G
SL Power Electronics
AC-DC Regulated Power Supply Module, 20W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
Length | 89.1 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Output Voltage-Nom | 5.1 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 20 W | |
Width | 51 mm |