Part Details for GEG.2S.240.LC by LEMO connectors
Overview of GEG.2S.240.LC by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEG.2S.240.LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GEG.2S.240.LC-ND
|
DigiKey | CONN NOTCHED NUT SILVER Min Qty: 1 Lead time: 18 Weeks Container: Bag |
24 In Stock |
|
$6.7434 / $11.1500 | Buy Now |
DISTI #
3937-GEG.2S.240.LC-ND
|
DigiKey | CONN NOTCHED NUT SILVER Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
15 In Stock |
|
$9.5455 / $15.2200 | Buy Now |
DISTI #
736-GEG2S240LC
|
Mouser Electronics | Circular Push Pull Connectors DRESS NUT RoHS: Compliant | 5 |
|
$6.6700 / $11.0500 | Buy Now |
|
Powell Electronics | NOTCHED NUT Min Qty: 1 | 3 |
|
$5.8000 / $8.3700 | Buy Now |
Part Details for GEG.2S.240.LC
GEG.2S.240.LC CAD Models
GEG.2S.240.LC Part Data Attributes
|
GEG.2S.240.LC
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
GEG.2S.240.LC
LEMO connectors
Connector Accessory, Notched Nut, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | NOTCHED NUT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS |