Part Details for GEM60I18-P1J by Mean Well
Overview of GEM60I18-P1J by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEM60I18-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5875
|
Newark | Adapter, Ac-Dc, 18V, 3.33A Rohs Compliant: Yes |Mean Well GEM60I18-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5800 / $36.5000 | Buy Now |
DISTI #
1866-5542-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 18V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
116 In Stock |
|
$30.3000 / $32.8200 | Buy Now |
DISTI #
GEM60I18-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 18V 3.33A 60W Wall Mount Carton - Boxed Product (Development Kits) (Alt: GEM60I18-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-GEM60I18-P1J
|
Mouser Electronics | Wall Mount AC Adapters 60W 18V 3.33A Medical MOPP RoHS: Compliant | 6 |
|
$30.2900 / $32.8300 | Buy Now |
|
Onlinecomponents.com | AC-DC Wallmount Adapter - Medical - 60W - 18 VDC - 3.33A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately) |
6 In Stock |
|
$25.9700 / $31.7000 | Buy Now |
DISTI #
77347019
|
Verical | Plug-In Adapter Single-OUT 18V 3.33A 60W Carton Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$38.4583 / $41.3478 | Buy Now |
DISTI #
51745471
|
Verical | Plug-In Adapter Single-OUT 18V 3.33A 60W Carton Min Qty: 2 Package Multiple: 1 Date Code: 1811 | Americas - 5 |
|
$38.4242 / $39.7742 | Buy Now |
DISTI #
GEM60I18-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 18V 3.33A 60W Wall Mount Carton - Boxed Product (Development Kits) (Alt: GEM60I18-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
GEM60I18-P1J
|
TME | Power supply: switched-mode, mains,plug, 18VDC, 3.33A, 60W, 88% Min Qty: 1 | 13 |
|
$28.1000 / $31.7000 | Buy Now |
DISTI #
3251596
|
element14 Asia-Pacific | ADAPTER, AC-DC, 18V, 3.33A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.5658 / $37.4481 | Buy Now |
Part Details for GEM60I18-P1J
GEM60I18-P1J CAD Models
GEM60I18-P1J Part Data Attributes:
|
GEM60I18-P1J
Mean Well
Buy Now
|
Compare Parts:
GEM60I18-P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |