Part Details for GEM60I48-P1J by Mean Well
Overview of GEM60I48-P1J by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEM60I48-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5877
|
Newark | Adapter, Ac-Dc, 48V, 1.25A Rohs Compliant: Yes |Mean Well GEM60I48-P1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5800 / $36.5000 | Buy Now |
DISTI #
1866-5544-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 48V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$30.3000 / $32.8200 | Buy Now |
DISTI #
GEM60I48-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 1.25A 60W Wall Mount Carton - Boxed Product (Development Kits) (Alt: GEM60I48-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-GEM60I48-P1J
|
Mouser Electronics | Wall Mount AC Adapters 60W 48V 1.25A Medical MOPP RoHS: Compliant | 1 |
|
$29.6800 / $32.8300 | Buy Now |
|
Onlinecomponents.com | AC-DC Wallmount Adapter - Medical - 60W - 48 VDC - 1.25A - P1J DC Plug - Interchangable Blades (Pictured but purchased separately) |
33 In Stock |
|
$25.9700 / $31.7000 | Buy Now |
DISTI #
51745769
|
Verical | Plug-In Adapter Single-OUT 48V 1.25A 60W Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1811 | Americas - 5 |
|
$38.4242 / $39.7742 | Buy Now |
DISTI #
77352712
|
Verical | Plug-In Adapter Single-OUT 48V 1.25A 60W Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$39.1690 / $41.3478 | Buy Now |
DISTI #
GEM60I48-P1J
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 1.25A 60W Wall Mount Carton - Boxed Product (Development Kits) (Alt: GEM60I48-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
GEM60I48-P1J
|
TME | Power supply: switched-mode, mains,plug, 48VDC, 1.25A, 60W, 90% Min Qty: 1 | 5 |
|
$28.1000 / $31.7000 | Buy Now |
DISTI #
000000000005776370
|
Sager | Wall Mount AC Adapters 60W 48V 1.25A Medical MOPP Min Qty: 1 | 0 |
|
$26.8400 / $31.7000 | Buy Now |
Part Details for GEM60I48-P1J
GEM60I48-P1J CAD Models
GEM60I48-P1J Part Data Attributes:
|
GEM60I48-P1J
Mean Well
Buy Now
|
Compare Parts:
GEM60I48-P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |