Part Details for GEN-100-33-3P400 by TDK-Lambda Corporation
Overview of GEN-100-33-3P400 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC765B | Analog Devices | LT3479EDE - 1MHz, General Purp | |
AD9553BCPZ-REEL7 | Analog Devices | Multiservice Clock General Tra | |
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for GEN-100-33-3P400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GEN-100-33-3P400
|
TME | Power supply: programmable laboratory, Ch: 1, 0÷100VDC, 0÷33A Min Qty: 1 | 0 |
|
$4,206.1500 | RFQ |