Part Details for GEN-30-25/LN by TDK-Lambda Corporation
Overview of GEN-30-25/LN by TDK-Lambda Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC765B | Analog Devices | LT3479EDE - 1MHz, General Purp | |
AD9553BCPZ-REEL7 | Analog Devices | Multiservice Clock General Tra | |
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for GEN-30-25/LN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66389065
|
Verical | GEN-30-25/LN Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,092.8736 | Buy Now |
DISTI #
GEN-30-25/LN
|
TME | Power supply: programmable laboratory, Ch: 1, 0÷30VDC, 0÷25A, 750W Min Qty: 1 | 3 |
|
$1,892.0700 | Buy Now |