Part Details for GEN-DR035-P40-S by Chip Quik Inc
Overview of GEN-DR035-P40-S by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GEN-DR035-P40-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-GEN-DR035-P40-S-ND
|
DigiKey | GENERIC DUAL ROW 0.35MM PITCH 40 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$18.4381 / $22.8900 | Buy Now |
DISTI #
910-GEN-DR035-P40-S
|
Mouser Electronics | Other Tools Generic Dual Row 0.35mm Pitch 40-Pin Stencil RoHS: Compliant | 8 |
|
$20.9900 | Buy Now |