There are no models available for this part yet.
Overview of GEN80-19 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GEN80-19 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
New Advantage Corporation | Laboratory Power Supply 1520W 0-80VDC 0-19A 19" 1U RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,381.6200 | Buy Now |