Part Details for GET16RFWB12GVE by AMD
Overview of GET16RFWB12GVE by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GET16RFWB12GVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GET16RFWB12GVE
|
Avnet Americas | AMD G-Series Accelerated Processing Units - Bulk (Alt: GET16RFWB12GVE) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6200 / $30.0429 | Buy Now |
Part Details for GET16RFWB12GVE
GET16RFWB12GVE CAD Models
GET16RFWB12GVE Part Data Attributes
|
GET16RFWB12GVE
AMD
Buy Now
Datasheet
|
Compare Parts:
GET16RFWB12GVE
AMD
Microprocessor Circuit, CMOS, PBGA413, 19 X 19 MM, UBGA-413
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 413 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B413 | |
Number of Terminals | 413 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |