-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 1 Positions, 3PDT, On-on, 0.5A, 125VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI359-ND
|
DigiKey | SWITCH SLIDE 3PDT 500MA 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
83723 In Stock |
|
$1.0375 / $1.9200 | Buy Now |
DISTI #
629-GF-161-0005
|
Mouser Electronics | Slide Switches STANDARD 3PDT SLIDE SWITCH ON-ON | 52224 |
|
$1.0300 / $1.4700 | Buy Now |
DISTI #
72073322
|
RS | Slide Switch, Mini, G Series,3PDT, ON-ON, Top Actuated,0.5A,125VAC/DC, PC Pin | CW Industries GF-161-0005 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.4800 | RFQ |
DISTI #
CWIGF-161-0005
|
Heilind Electronics | Americas - 300 in Stock |
|
$1.5962 / $2.0750 | Buy Now | |
|
Onlinecomponents.com | Slide Switch - 3PDT - On-On - 500mA 125VAC/VDC - 5.08mm Standard Actuator - 3.61mm Switch Travel - PC Pin - Through Hole. RoHS: Compliant |
2008 In Stock |
|
$1.0700 / $1.6000 | Buy Now |
DISTI #
CWIGF-161-0005
|
Interstate Connecting Components | 100 |
|
$1.4068 / $1.7660 | Buy Now | |
DISTI #
000000000005830670
|
Sager | Slide Switches STANDARD 3PDT SLIDE SWITCH ON-ON Min Qty: 1 | 1008 |
|
$1.1800 / $1.4500 | Buy Now |
|
Master Electronics | Slide Switch - 3PDT - On-On - 500mA 125VAC/VDC - 5.08mm Standard Actuator - 3.61mm Switch Travel - PC Pin - Through Hole. RoHS: Compliant |
2008 In Stock |
|
$1.0700 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GF-161-0005
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GF-161-0005
CW Industries
Slide Switch, 1 Positions, 3PDT, On-on, 0.5A, 125VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 14.4018 mm | |
Body Height | 7.493 mm | |
Body Length or Diameter | 25.4 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 9 | |
Surface Mount | NO | |
Switch Function | 3PDT | |
Terminal Length | 0.219 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |