Part Details for GF-161-0052 by CW Industries
Overview of GF-161-0052 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-271MRW | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-271MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for GF-161-0052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GF-161-0052-ND
|
DigiKey | SWITCH SLIDE 3PDT 500MA 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
629-GF-161-0052
|
Mouser Electronics | Slide Switches Mini Slide Switch RoHS: Compliant | 0 |
|
$1.1500 / $1.9000 | Order Now |
DISTI #
72073324
|
RS | Slide Switch, Mini, G Series,3PDT, ON-ON, Top Actuated,0.5A,125VDC,3A,125V, Slot | CW Industries GF-161-0052 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $1.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9700 / $2.5300 | Buy Now |
DISTI #
000000000005830672
|
Sager | Slide Switches Mini Slide Switch | 0 |
|
Buy Now |
Part Details for GF-161-0052
GF-161-0052 CAD Models
GF-161-0052 Part Data Attributes
|
GF-161-0052
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GF-161-0052
CW Industries
Slide Switch, 1 Positions, 3PDT, On-on, 0.5A, 125VDC, 9 PCB Hole Cnt,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.06 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 14.4018 mm | |
Body Height | 7.493 mm | |
Body Length or Diameter | 25.4 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 9 | |
Switch Function | 3PDT | |
Switch Type | SLIDE SWITCH | |
Terminal Material | COPPER |