Part Details for GF-324-0001 by CW Industries
Overview of GF-324-0001 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for GF-324-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GF-324-0001-ND
|
DigiKey | SWITCH SLIDE SPDT 3A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2435 | Buy Now |
DISTI #
629-GF-324-0001
|
Mouser Electronics | Slide Switches Std Slide Switch | 0 |
|
$1.1100 / $1.9200 | Order Now |
DISTI #
72073346
|
RS | Slide Switch, G Series, SPDT, ON-ON, Top Actuated,0.5A,125VDC,3A,125V, PC-Staggered | CW Industries GF-324-0001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9950 / $1.4970 | Buy Now |
DISTI #
000000000005830695
|
Sager | Slide Switches Std Slide Switch Min Qty: 1 | 0 |
|
$1.1100 / $1.3800 | Buy Now |
Part Details for GF-324-0001
GF-324-0001 CAD Models
GF-324-0001 Part Data Attributes
|
GF-324-0001
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GF-324-0001
CW Industries
Slide Switch, 1 Positions, SPDT, On-on, 0.5A, 125VDC, Wire Wrap Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.344 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 13.97 mm | |
Body Height | 7.874 mm | |
Body Length or Diameter | 34.544 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.3 inch | |
Terminal Material | COPPER | |
Termination Type | WIRE WRAP |