Part Details for GF-324-0137 by CW Industries
Overview of GF-324-0137 by CW Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701373EABG | Renesas Electronics Corporation | High-end Automotive Microcontrollers for In-vehicle Applications Using ISO 26262 Functional Safety Standards | |
R7F701377EAFP | Renesas Electronics Corporation | High-end Automotive Microcontrollers for Electronic Power Steering Systems | |
8N3SV75KC-0137CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO |
Price & Stock for GF-324-0137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
629-GF-324-0137
|
Mouser Electronics | Slide Switches | 0 |
|
$1.0400 / $1.9300 | Order Now |
DISTI #
72073351
|
RS | Slide Switch, G Series, SPDT, ON-ON, Top Actuated,0.5A,125VDC,3A,125V, PC-Staggered | CW Industries GF-324-0137 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9700 / $2.5400 | Buy Now |
DISTI #
000000000005830700
|
Sager | Slide Switches | 0 |
|
Buy Now |
Part Details for GF-324-0137
GF-324-0137 CAD Models
GF-324-0137 Part Data Attributes
|
GF-324-0137
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GF-324-0137
CW Industries
Slide Switch, 1 Positions, SPDT, On-on, 0.5A, 125VDC, Wire Wrap Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.344 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 13.97 mm | |
Body Height | 7.874 mm | |
Body Length or Diameter | 34.544 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.385 inch | |
Terminal Material | COPPER | |
Termination Type | WIRE WRAP |