Part Details for GF-324-0155 by CW Industries
Overview of GF-324-0155 by CW Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-0155LB | Coilcraft Inc | General Purpose Inductor, 9.9uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS5015-562MLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MSS1210-155KED | Coilcraft Inc | General Purpose Inductor |
Price & Stock for GF-324-0155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
629-GF-324-0155
|
Mouser Electronics | Slide Switches Std Slide Switch | 0 |
|
$1.1600 / $2.1200 | Order Now |
DISTI #
72073352
|
RS | Slide Switch, G Series, SPDT, ON-ON, Top Actuated,0.5A,125VDC,3A,125V | CW Industries GF-324-0155 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.6500 | Buy Now |
DISTI #
000000000005830701
|
Sager | Slide Switches Std Slide Switch Min Qty: 1 | 0 |
|
$1.2300 / $1.5200 | Buy Now |