There are no models available for this part yet.
Overview of GF-324-0159 by CW Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL2015-9LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9LB | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS |
Price & Stock for GF-324-0159 by CW Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
629-GF-324-0159
|
Mouser Electronics | Slide Switches Std Slide Switch | 0 |
|
$0.9390 / $1.7500 | Order Now | |
DISTI #
72073355
|
RS | Slide Switch, G Series, SPDT, ON-ON, Top Actuated,0.5A,125VDC,3A,125V, PC-Staggered | CW Industries GF-324-0159 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.0800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8800 / $2.1000 | Buy Now | ||
DISTI #
000000000005830704
|
Sager | Slide Switches Std Slide Switch | 0 |
|
Buy Now |
CAD Models for GF-324-0159 by CW Industries
Part Data Attributes for GF-324-0159 by CW Industries
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CW INDUSTRIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.344 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
SLIDE
|
Body Breadth
|
13.97 mm
|
Body Height
|
7.874 mm
|
Body Length or Diameter
|
34.544 mm
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
0.5A@125VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
125 V
|
Electrical Life
|
6000 Cycle(s)
|
Housing Material
|
COLD ROLLED STEEL
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
1
|
Operating Temperature-Max
|
104 °C
|
Operating Temperature-Min
|
-10 °C
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Terminal Length
|
0.385 inch
|
Terminal Material
|
COPPER
|
Termination Type
|
WIRE WRAP
|