Part Details for GF-342-0046 by CW Industries
Overview of GF-342-0046 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00046T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46Positions, 1.27mm (0.5inch) pitch. | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046972-001LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 2 x 8P STB Vertical with Mounting Ears |
Price & Stock for GF-342-0046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI382-ND
|
DigiKey | SWITCH SLIDE 4PDT 3A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
97 In Stock |
|
$1.7750 / $3.9400 | Buy Now |
DISTI #
629-GF-342-0046
|
Mouser Electronics | Slide Switches Slide Switches Std RoHS: Compliant | 0 |
|
$1.8800 / $3.6700 | Order Now |
DISTI #
72073391
|
RS | Slide Switch, G Series,4PDT, ON-ON-ON, Top Actuated,0.5A,125VDC,3A,125VAC, PC Pin | CW Industries GF-342-0046 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1400 / $2.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9500 / $2.8400 | Buy Now |
DISTI #
000000000005830740
|
Sager | Slide Switches Slide Switches Std Min Qty: 1 | 0 |
|
$2.0700 / $2.5700 | Buy Now |
Part Details for GF-342-0046
GF-342-0046 CAD Models
GF-342-0046 Part Data Attributes
|
GF-342-0046
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GF-342-0046
CW Industries
Slide Switch, 1 Positions, 4PDT, On-on, 0.5A, 125VDC, Wire Wrap Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Actuator Color | BLACK | |
Actuator Length | 0.5 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 25.4 mm | |
Body Height | 8.382 mm | |
Body Length or Diameter | 34.544 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.385 inch | |
Terminal Material | COPPER | |
Termination Type | WIRE WRAP |