Part Details for GF-423-0017 by CW Industries
Overview of GF-423-0017 by CW Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF-423-0017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI446-ND
|
DigiKey | SWITCH SLIDE SPST 4A 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0597 | Buy Now |
DISTI #
629-GF-423-0017
|
Mouser Electronics | Slide Switches Std Slide Switch | 0 |
|
$0.8740 / $1.5400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.7990 / $1.2010 | Buy Now | |
DISTI #
000000000005830752
|
Sager | Slide Switches Std Slide Switch Min Qty: 1 | 0 |
|
$0.8896 / $1.1000 | Buy Now |